- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8-1377173-1
8-1377173-1
TE Connectivity / AMP Brand
SMP 0-0130207-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0130207-0
Search Keywords: 813771731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1377173-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:10 mm
-
Wire Size:10-12 AWG
-
Color:N/A
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$2.76
500
$1.70
750
$1.35
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing