- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 813617-SF
813617-SF
TE Connectivity / AMP Brand
Cable Assembly Power Cord 0.183m 14AWG Power to Power 3 to 3 POS F-PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power Cord 0.183m 14AWG Power to Power 3 to 3 POS F-PL
Search Keywords: 813617SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:813617-SF
-
Alias/AKA:IL19-US1-SJT-3160-183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
43 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$55.30
5
$54.76
10
$46.55
25
$43.15
50
$43.03
100
$42.93
250 +
$42.82
Click for Quote
Log in
to unlock special pricing