- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 8-135760-8
TE Connectivity / AMP Brand
8-135760-8
D-Sub Standard Connectors - Amplimite Kit -Gromet
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-135760-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:N/A
-
Number of Contacts:26