- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 8-135760-3
TE Connectivity / AMP Brand
8-135760-3
Conn D-Subminiature SKT 15 POS ST Cable Mount 15 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-135760-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Number of Contacts: | 15 |
| Contact Plating: | Gold over Nickel |