- Home ›
- All Products›
- 813439-SF
813439-SF
TE Connectivity / AMP Brand
Power Line Filter EMI/EMC 0Hz 400A 1500VDC Busbar Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/EMC 0Hz 400A 1500VDC Busbar Flange Mount
Search Keywords: 813439SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:813439-SF
-
Alias/AKA:FN2211HV-400-99-C27-R99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$553.37
3
$546.03
5 +
$529.65
Click for Quote
Log in
to unlock special pricing