- Home ›
- All Products›
- 813215-SF
813215-SF
TE Connectivity / AMP Brand
Cable Assembly Power Cord 0.183m 18AWG 3 POS Power to 3 POS Power F-PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power Cord 0.183m 18AWG 3 POS Power to 3 POS Power F-PL
Search Keywords: 813215SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:813215-SF
-
Alias/AKA:IL13-US2-SJT-3100-183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
On Order:
100
can ship 7/8/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$22.01
10
$18.70
13
$18.66
25
$17.37
38
$17.25
50 +
$15.17
Click for Quote
Log in
to unlock special pricing