- Home ›
- All Products›
- 8-1241965-2
8-1241965-2
TE Connectivity / AMP Brand
STD TIMER PLUG HSG 2P W/EXT.LOCKING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
STD TIMER PLUG HSG 2P W/EXT.LOCKING
Search Keywords: 812419652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1241965-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Number of Rows:1
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Latch
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Number of Positions:2
-
Connector & Housing Type:Plug
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Housing
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7,500
$0.5282
15,000
$0.2796
22,500
$0.1968
30,000 +
$0.1928
Click for Quote
Log in
to unlock special pricing