- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 8-1241961-8
TE Connectivity / AMP Brand
8-1241961-8
Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Natural Carton
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1241961-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Mounting: | Cable Mount3496 |
| Body Orientation: | Straight3485 |
| Gender: | RCP3489 |
| Termination Method: | Crimp3503 |
| Number of Contacts: | 3 |
| Operating Temperature: | -40 to 105 °C |