- Home ›
- All Products›
- 812379-SF
812379-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords: 812379SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:812379-SF
-
Alias/AKA:FN9290B-10-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 9/9/26
MOQ for out of Stock Qty:
10
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$82.83
5
$82.63
10
$82.42
20
$50.72
30
$40.15
40 +
$39.35
Click for Quote
Log in
to unlock special pricing