- Home ›
- All Products›
- 812285-SF
812285-SF
TE Connectivity / AMP Brand
Cable Assembly H05VV-F 2m 17AWG Power Entry 3 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly H05VV-F 2m 17AWG Power Entry 3 POS PL
Search Keywords: 812285SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:812285-SF
-
Alias/AKA:IL13-C14-H05-3100-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$11.36
25
$10.79
50
$10.55
100
$10.32
300
$9.98
500
$9.96
1,000 +
$9.62
Click for Quote
Log in
to unlock special pricing