- Home ›
- All Products›
- 811899-SF
811899-SF
TE Connectivity / AMP Brand
Common Mode Chokes Triple 420uH 1kHz 36A 1.5mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Triple 420uH 1kHz 36A 1.5mOhm DCR Thru-Hole
Search Keywords: 811899SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811899-SF
-
Alias/AKA:RB6532-36-0M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,369
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$42.35
5
$42.25
8
$42.14
16
$31.61
24
$29.50
32 +
$28.91
Click for Quote
Log in
to unlock special pricing