- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 811898-SF
811898-SF
TE Connectivity / AMP Brand
Common Mode Chokes Triple 470uH 1kHz 25A 2.4mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Triple 470uH 1kHz 25A 2.4mOhm DCR Thru-Hole
Search Keywords: 811898SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811898-SF
-
Alias/AKA:RB6532-25-0M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$45.02
5
$44.91
10
$44.80
16
$44.69
32
$27.50
48
$21.77
64 +
$21.34
Click for Quote
Log in
to unlock special pricing