- Home ›
- All Products›
- 811892-SF
811892-SF
TE Connectivity / AMP Brand
Common Mode Chokes Triple 420uH 1kHz 36A 1.4mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Triple 420uH 1kHz 36A 1.4mOhm DCR Thru-Hole
Search Keywords: 811892SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811892-SF
-
Alias/AKA:RB6132-36-0M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$27.30
5
$25.73
10
$25.67
32
$24.97
64
$24.30
128
$23.99
256 +
$23.12
Click for Quote
Log in
to unlock special pricing