- Home ›
- All Products›
- 811875-SF
811875-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 250uH 1kHz 50A 900uOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 250uH 1kHz 50A 900uOhm DCR Thru-Hole
Search Keywords: 811875SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811875-SF
-
Alias/AKA:RB6522-50-0M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for out of Stock Qty:
15
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$32.05
5
$30.99
10
$26.30
15
$25.32
30
$24.16
45
$24.04
60 +
$23.57
Click for Quote
Log in
to unlock special pricing