- Home ›
- All Products›
- 811874-SF
811874-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 450uH 1kHz 36A 1.5mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 450uH 1kHz 36A 1.5mOhm DCR Thru-Hole
Search Keywords: 811874SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811874-SF
-
Alias/AKA:RB6522-36-0M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15
$31.56
30
$23.67
45
$22.09
60 +
$21.65
Click for Quote
Log in
to unlock special pricing