- Home ›
- All Products›
- 811873-SF
811873-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 640uH 1kHz 25A 2.6mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Dual 640uH 1kHz 25A 2.6mOhm DCR Thru-Hole
Search Keywords: 811873SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811873-SF
-
Alias/AKA:RB6522-25-0M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4
$28.60
5
$28.53
10
$28.46
13
$28.38
25
$22.14
38
$20.39
50 +
$19.98
Click for Quote
Log in
to unlock special pricing