- Home ›
- All Products›
- 811872-SF
811872-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 1mH 1kHz 16A 4.6mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 1mH 1kHz 16A 4.6mOhm DCR Thru-Hole
Search Keywords: 811872SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811872-SF
-
Alias/AKA:RB6522-16-1M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/3/26
MOQ for out of Stock Qty:
13
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$40.57
5
$28.64
10
$23.55
13
$22.24
25
$20.67
38
$20.22
50 +
$19.92
Click for Quote
Log in
to unlock special pricing