- Home ›
- All Products›
- 811869-SF
811869-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 250uH 1kHz 50A 900uOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 250uH 1kHz 50A 900uOhm DCR Thru-Hole
Search Keywords: 811869SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811869-SF
-
Alias/AKA:RB6122-50-0M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,367
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$26.76
5
$19.17
10
$18.24
25
$18.06
64
$17.88
128
$17.84
256 +
$17.79
Click for Quote
Log in
to unlock special pricing