- Home ›
- All Products›
- 811867-SF
811867-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 640uH 1kHz 25A 2.7mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Dual 640uH 1kHz 25A 2.7mOhm DCR Thru-Hole
Search Keywords: 811867SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811867-SF
-
Alias/AKA:RB6122-25-0M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$32.02
10
$31.94
23
$31.85
45
$20.04
68
$15.75
90 +
$15.43
Click for Quote
Log in
to unlock special pricing