- Home ›
- All Products›
- 811861-SF
811861-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 2mH 1kHz 25A 4.2mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 2mH 1kHz 25A 4.2mOhm DCR Thru-Hole
Search Keywords: 811861SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811861-SF
-
Alias/AKA:RB8522-25-2M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$25.82
5
$24.33
10
$24.27
40
$23.45
80
$22.98
120
$22.92
280 +
$21.87
Click for Quote
Log in
to unlock special pricing