- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 811698-SF
811698-SF
TE Connectivity / AMP Brand
Power Entry Module - Compact - IEC Inlet - 10A - 250V - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module - Compact - IEC Inlet - 10A - 250V - Quick Connect.
Search Keywords: 811698SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811698-SF
-
Alias/AKA:FN9264-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
596
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$17.80
10
$16.98
25
$16.47
60
$15.99
120
$15.12
300
$14.27
540 +
$14.08
Click for Quote
Log in
to unlock special pricing