- Home ›
- All Products›
- 811034-SF
811034-SF
TE Connectivity / AMP Brand
DC Filter 1200VDC 2300A <5uA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Filter 1200VDC 2300A <5uA
Search Keywords: 811034SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:811034-SF
-
Alias/AKA:FN2200B-2300-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$2,332.79
3
$2,326.96
5 +
$2,321.14
Click for Quote
Log in
to unlock special pricing