- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 8-106507-2
TE Connectivity / AMP Brand
8-106507-2
25P.HDP20 REC.ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-106507-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Shell Size: | 3 |
| Number of Contacts: | 25 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |