- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 8-106505-2
8-106505-2
TE Connectivity / AMP Brand
D-Sub Connector - Receptacle - Female Sockets - 9 Position - 2 Rows - Shell Size 1 - Solder Termination - Panel Mount, Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
D-Sub Connector - Receptacle - Female Sockets - 9 Position - 2 Rows - Shell Size 1 - Solder Termination - Panel Mount, Through Hole, Right Angle.
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 81065052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-106505-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Shell Size:1
-
Shell Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,121
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
55
$5.18
110
$5.17
220
$5.15
440
$3.17
660
$2.51
880 +
$2.46
Click for Quote
Log in
to unlock special pricing