- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 810320-SF
810320-SF
TE Connectivity / AMP Brand
3 Phase Slim Line Filter 520VAC 130A Low Leakag
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Line Filter 520VAC 130A Low Leakag
Search Keywords: 810320SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:810320-SF
-
Alias/AKA:FN3268-130-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$864.95
3
$853.11
5 +
$805.44
Click for Quote
Log in
to unlock special pricing