- Home ›
- All Products›
- 810316-SF
810316-SF
TE Connectivity / AMP Brand
EMC/EMI Line Filter - Three Phase (Delta) - Single Stage - 300V Phase to Ground - 520V Phase to Phase - 42A - Terminal Block - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMC/EMI Line Filter - Three Phase (Delta) - Single Stage - 300V Phase to Ground - 520V Phase to Phase - 42A - Terminal Block - Chassis Mount.
Search Keywords: 810316SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:810316-SF
-
Alias/AKA:FN3268-42-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$326.18
3
$321.28
6 +
$316.46
Click for Quote
Log in
to unlock special pricing