- Home ›
- All Products›
- 810314-SF
810314-SF
TE Connectivity / AMP Brand
3 Phase Slim Line Filter 520VAC 16A Low Leakage
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Line Filter 520VAC 16A Low Leakage
Search Keywords: 810314SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:810314-SF
-
Alias/AKA:FN3268-16-44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$402.92
3
$401.91
5
$296.80
8
$220.28
10 +
$215.87
Click for Quote
Log in
to unlock special pricing