Available Replacements
Non-RoHS Equivalent
3-102203-4 3-102203-4 TE Connectivity / AMP Brand
3-102203-4

TE Connectivity / AMP Brand

In Stock: 9,335

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-102203-4

03 MODII HDR SRRA SHRD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
03 MODII HDR SRRA SHRD LF
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 3
  • Mating Post Length = 6.10 mm
Search Keywords: 81022034
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-102203-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-102203-4 RoHS compliant?
Yes, 8-102203-4 is RoHS compliant.
What is the lead time for 8-102203-4?
The standard lead time for 8-102203-4 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,100
Ships today, if you order in
On Order:
3,600   can ship 4/14/27
3,600   can ship 7/19/27
Minimum Order Quantity:
50
Order Increment:
50
38 Weeks can ship 7/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.52
250
$2.08
500
$2.07
1,000
$1.75
2,500
$1.74
5,000
$1.57
7,500
$1.56
10,000 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!