Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-102202-4

Connector Header Through Hole 3 position 0.100" (2.54mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector Header Through Hole 3 position 0.100" (2.54mm)
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 3
  • Mating Post Length = 6.10 mm
Search Keywords: 81022024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-102202-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-102202-4 RoHS compliant?
Yes, 8-102202-4 is RoHS compliant.
What is the lead time for 8-102202-4?
The standard lead time for 8-102202-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 268,780
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.258
250
$0.766
500
$0.739
1,000
$0.707
2,500
$0.698
5,000
$0.696
7,500
$0.694
10,000 +
$0.692
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!