- Home ›
- All Products›
- 810108-SF
810108-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount HP Filter 250VAC 4A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 4A
Search Keywords: 810108SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:810108-SF
-
Alias/AKA:FN2030-4-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$27.25
5
$27.18
10
$27.12
13
$27.05
25
$21.09
38
$19.43
50 +
$19.04
Click for Quote
Log in
to unlock special pricing