- Home ›
- All Products›
- 806167-SF
806167-SF
TE Connectivity / AMP Brand
Power Line Filter - Installation - 35 A - 520 VAC - EMI - RFI - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Installation - 35 A - 520 VAC - EMI - RFI - Quick Connect.
Search Keywords: 806167SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806167-SF
-
Alias/AKA:FN3270H-35-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$155.71
5
$152.67
12
$128.72
24
$124.18
60
$119.65
108 +
$119.35
Click for Quote
Log in
to unlock special pricing