- Home ›
- All Products›
- 806164-SF
806164-SF
TE Connectivity / AMP Brand
Three Phase (Delta) EMC/EMI Line Filter - 80 A - 300 VAC Phase to Ground - 520 VAC Phase to Phase - Single Stage - Terminal Bl ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Three Phase (Delta) EMC/EMI Line Filter - 80 A - 300 VAC Phase to Ground - 520 VAC Phase to Phase - Single Stage - Terminal Block.
Search Keywords: 806164SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806164-SF
-
Alias/AKA:FN3120H-80-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 7/10/26
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$745.25
3
$721.72
5 +
$690.43
Click for Quote
Log in
to unlock special pricing