- Home ›
- All Products›
- 806162-SF
806162-SF
TE Connectivity / AMP Brand
EMC/EMI Line Filter - Two Stage - 3 Phase - 480V - 520 V Phase to Phase - 300V Phase to Ground - 25 A - Terminal Block Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EMC/EMI Line Filter - Two Stage - 3 Phase - 480V - 520 V Phase to Phase - 300V Phase to Ground - 25 A - Terminal Block Termination - Chassis Mount.
Search Keywords: 806162SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806162-SF
-
Alias/AKA:FN3280H-25-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
6
can ship 7/29/26
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$550.90
3
$528.23
5
$448.64
6 +
$439.66
Click for Quote
Log in
to unlock special pricing