- Home ›
- All Products›
- 806161-SF
806161-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 16A 250VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 16A 250VAC Terminal Block Flange Mount
Search Keywords: 806161SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806161-SF
-
Alias/AKA:FN2415-16-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
9
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$96.24
5
$96.00
9
$95.76
18
$58.93
27
$46.65
36 +
$45.72
Click for Quote
Log in
to unlock special pricing