- Home ›
- All Products›
- 806153-SF
806153-SF
TE Connectivity / AMP Brand
3 Phase Compact Filter 520VAC, 320A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Compact Filter 520VAC, 320A
Search Keywords: 806153SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806153-SF
-
Alias/AKA:FN3270H-320-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
1,280
can ship
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$897.71
3
$895.46
5 +
$862.30
Click for Quote
Log in
to unlock special pricing