- Home ›
- All Products›
- 806152-SF
806152-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 60Hz 400A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 400A 520VAC Terminal Block Flange Mount
Search Keywords: 806152SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806152-SF
-
Alias/AKA:FN3270H-400-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$1,013.94
3
$1,008.87
5 +
$980.96
Click for Quote
Log in
to unlock special pricing