- Home ›
- All Products›
- 806142-SF
806142-SF
TE Connectivity / AMP Brand
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch ST 1 Port
Search Keywords: 806142SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806142-SF
-
Alias/AKA:FN9263-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$14.01
10
$13.67
25
$13.47
60
$13.27
120
$12.91
300
$12.36
540 +
$12.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments