- Home ›
- All Products›
- 806135-SF
806135-SF
TE Connectivity / AMP Brand
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Switch ST 1 Port
Search Keywords: 806135SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806135-SF
-
Alias/AKA:FN9263-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$13.73
10
$13.41
25
$13.20
60
$13.01
120
$12.66
300
$12.13
540 +
$12.05
Click for Quote
Log in
to unlock special pricing