- Home ›
- All Products›
- 806122-SF
806122-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail
Search Keywords: 806122SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806122-SF
-
Alias/AKA:FN2410-8-44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
20
can ship 7/10/26
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$87.24
5
$87.03
10
$65.27
15
$60.91
20 +
$59.70
Click for Quote
Log in
to unlock special pricing