- Home ›
- All Products›
- 806120-SF
806120-SF
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 36 A - 520 VAC - 3 Phase + Neutral Line - Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 36 A - 520 VAC - 3 Phase + Neutral Line - Screw.
Search Keywords: 806120SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806120-SF
-
Alias/AKA:FN3256H-36-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
On Order:
30
can ship 7/20/26
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$248.92
6
$245.88
12
$236.05
24
$235.46
54
$234.87
102 +
$234.28
Click for Quote
Log in
to unlock special pricing