- Home ›
- All Products›
- 806119-SF
806119-SF
TE Connectivity / AMP Brand
Power Entry Module EMI Filtered M 3 POS 250VAC 4A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 4A Switch ST 1 Port
Search Keywords: 806119SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806119-SF
-
Alias/AKA:FN9263-4-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$18.33
10
$17.48
25
$16.96
60
$16.46
120
$15.57
300
$14.70
540 +
$14.50
Click for Quote
Log in
to unlock special pricing