- Home ›
- All Products›
- 806118-SF
806118-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 400Hz 16A 250VAC Terminal Block DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMC/RFI 0Hz to 400Hz 16A 250VAC Terminal Block DIN Rail
Search Keywords: 806118SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806118-SF
-
Alias/AKA:FN2410-16-44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$81.67
5
$74.89
20
$66.34
40
$62.39
60
$60.19
100
$59.82
260 +
$59.67
Click for Quote
Log in
to unlock special pricing