- Home ›
- All Products›
- 806110-SF
806110-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 25A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 25A 520VAC Terminal Block Flange Mount
Search Keywords: 806110SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806110-SF
-
Alias/AKA:FN3256H-25-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
12
can ship 8/31/26
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$247.30
6
$242.07
12
$195.66
24
$195.17
54
$194.68
102 +
$194.19
Click for Quote
Log in
to unlock special pricing