- Home ›
- All Products›
- 806098-SF
806098-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose 0Hz to 60Hz 36A 440VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 0Hz to 60Hz 36A 440VAC Quick Connect Flange Mount
Search Keywords: 806098SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:806098-SF
-
Alias/AKA:FN356-36-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$404.61
2
$402.59
4
$400.57
6
$398.57
8 +
$396.58
Click for Quote
Log in
to unlock special pricing