- Home ›
- All Products›
- 804130-SF
804130-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 8A Faston Earth Lin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 8A Faston Earth Lin
Search Keywords: 804130SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804130-SF
-
Alias/AKA:FN9244ES1-8-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
30
$11.44
60
$8.58
90
$8.01
120 +
$7.85
Click for Quote
Log in
to unlock special pricing