- Home ›
- All Products›
- 804111-SF
804111-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 10A <5uA Faston Ea
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 10A <5uA Faston Ea
Search Keywords: 804111SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804111-SF
-
Alias/AKA:FN9244EB-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.03
25
$7.63
50
$7.46
120
$7.35
360
$7.15
600
$6.86
1,080 +
$6.81
Click for Quote
Log in
to unlock special pricing