- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 804081-SF
804081-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 12A <5uA Faston Sn
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter 250VAC 12A <5uA Faston Sn
Search Keywords: 804081SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804081-SF
-
Alias/AKA:FN9244SB-12-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$9.28
30
$9.26
60
$6.95
90
$6.49
120 +
$6.35
Click for Quote
Log in
to unlock special pricing