- Home ›
- All Products›
- 804077-SF
804077-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 3A <5uA Faston Sna
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 3A <5uA Faston Sna
Search Keywords: 804077SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804077-SF
-
Alias/AKA:FN9244SB-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$6.16
25
$5.51
50
$5.50
120
$5.31
360
$5.17
600
$4.95
1,080
$4.94
2,520 +
$4.56
Click for Quote
Log in
to unlock special pricing