- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 804074-SF
804074-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 12A Faston Snap-in
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter 250VAC 12A Faston Snap-in
Search Keywords: 804074SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804074-SF
-
Alias/AKA:FN9244S1-12-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$8.16
25
$6.63
50
$6.61
120
$6.33
360
$5.81
600
$5.64
1,080
$5.50
2,520 +
$5.02
Click for Quote
Log in
to unlock special pricing