- Home ›
- All Products›
- 804073-SF
804073-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 10A Faston Snap-in
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 10A Faston Snap-in
Search Keywords: 804073SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804073-SF
-
Alias/AKA:FN9244S1-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$7.92
25
$6.44
50
$6.42
120
$6.15
360
$5.64
600
$5.48
1,080
$5.33
2,520 +
$4.87
Click for Quote
Log in
to unlock special pricing